Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC14DR2G

DigiKey Part Number
MC74AC14DR2GOSTR-ND - Tape & Reel (TR)
MC74AC14DR2GOSCT-ND - Cut Tape (CT)
MC74AC14DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC14DR2G
Description
IC INVERT SCHMITT 6CH 6IN 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74AC14DR2G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.5V ~ 1.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.9V
Part Status
Active
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
6
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,978
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.95200¥19.52
25¥1.73000¥43.25
100¥1.49190¥149.19
250¥1.37812¥344.53
500¥1.30948¥654.74
1,000¥1.25290¥1,252.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.19316¥2,982.90
5,000¥1.15715¥5,785.75
Manufacturers Standard Package