MC74AC139DTR2G | |
---|---|
DigiKey Part Number | MC74AC139DTR2GOSTR-ND - Tape & Reel (TR) MC74AC139DTR2GOSCT-ND - Cut Tape (CT) MC74AC139DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC139DTR2G |
Description | IC DECODER/DEMUX 1X2:4 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC139DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.18800 | ¥51.88 |
25 | ¥4.87640 | ¥121.91 |
100 | ¥3.69670 | ¥369.67 |
250 | ¥3.14584 | ¥786.46 |
500 | ¥2.98854 | ¥1,494.27 |
1,000 | ¥2.28072 | ¥2,280.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.12340 | ¥5,308.50 |
5,000 | ¥2.04475 | ¥10,223.75 |
12,500 | ¥1.96611 | ¥24,576.38 |
25,000 | ¥1.94664 | ¥48,666.00 |