MC33567D-3R2 | ||
---|---|---|
DigiKey Part Number | MC33567D-3R2OSTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MC33567D-3R2 | |
Description | IC LNR REG CTRLR 2OUT 8SOIC | |
Customer Reference | ||
Detailed Description | Linear Regulator Controller IC Positive Fixed 2 Output 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC33567D-3R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Positive Fixed | |
Number of Outputs | 2 | |
Current - Supply | 6.3mA | |
Voltage - Input | 9V ~ 12.5V | |
Operating Temperature | 0°C ~ 80°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |