Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33071ADR2G

DigiKey Part Number
MC33071ADR2GOSTR-ND - Tape & Reel (TR)
MC33071ADR2GOSCT-ND - Cut Tape (CT)
MC33071ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33071ADR2G
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33071ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1.9mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
44 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HA9P5127-5ZRenesas Electronics Corporation5,837HA9P5127-5Z-ND¥102.30000Similar
HA9P5127-5ZX96Renesas Electronics Corporation1,933HA9P5127-5ZX96CT-ND¥93.53000Similar
INA149AMDREPTexas Instruments1,179296-36591-1-ND¥123.97000Similar
LT1793CS8#PBFAnalog Devices Inc.527LT1793CS8#PBF-ND¥65.00000Similar
LT1793CS8#TRPBFAnalog Devices Inc.2,500505-LT1793CS8#TRPBFTR-ND¥37.42223Similar
In-Stock: 1,161
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.43100¥24.31
25¥2.16680¥54.17
100¥1.87480¥187.48
250¥1.73604¥434.01
500¥1.65202¥826.01
1,000¥1.58288¥1,582.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.46597¥3,664.93
5,000¥1.42328¥7,116.40
Manufacturers Standard Package