
MC33035DWR2G | |
|---|---|
DigiKey Part Number | MC33035DWR2GOSTR-ND - Tape & Reel (TR) MC33035DWR2GOSCT-ND - Cut Tape (CT) MC33035DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33035DWR2G |
Description | IC MOTOR DRIVER 10V-30V 24SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Analog 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33035DWR2G Models |
Category | Applications General Purpose |
Manufacturer onsemi | Voltage - Supply 10V ~ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Function Controller - Commutation, Direction Management | Supplier Device Package 24-SOIC |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
Interface Analog |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.17000 | ¥43.17 |
| 10 | ¥32.92300 | ¥329.23 |
| 25 | ¥30.35760 | ¥758.94 |
| 100 | ¥27.53580 | ¥2,753.58 |
| 250 | ¥26.31216 | ¥6,578.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.99233 | ¥23,992.33 |
| 2,000 | ¥23.45905 | ¥46,918.10 |









