
MC3302DG | |
|---|---|
DigiKey Part Number | MC3302DG-ND |
Manufacturer | |
Manufacturer Product Number | MC3302DG |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3302DG Models |
Category | Current - Input Bias (Max) 0.5µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, Open-Collector, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 3V ~ 30V, ±1.5V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 20mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC3302DR2G | onsemi | 1,557 | MC3302DR2GOSCT-ND | ¥4.47000 | Parametric Equivalent |
| BA2901SF-E2 | Rohm Semiconductor | 4,233 | BA2901SF-E2CT-ND | ¥7.44000 | Similar |
| LM239DR | Texas Instruments | 1,896 | 296-14590-1-ND | ¥2.95000 | Similar |
| LM239DT | STMicroelectronics | 39,487 | 497-2973-1-ND | ¥4.80000 | Similar |
| LM2901AVQDR | Texas Instruments | 2,323 | 296-49693-1-ND | ¥6.71000 | Similar |

