MC14023BDR2G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥4.86442
Datasheet

Direct


Texas Instruments
In Stock: 2,038
Unit Price: ¥4.38000
Datasheet

Direct


Texas Instruments
In Stock: 386
Unit Price: ¥9.51000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥4.82891
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: ¥0.00000

Similar


NXP USA Inc.
In Stock: 0
Unit Price: ¥0.00000
NAND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14023BDR2G

DigiKey Part Number
MC14023BDR2GOSTR-ND - Tape & Reel (TR)
MC14023BDR2GOSCT-ND - Cut Tape (CT)
MC14023BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14023BDR2G
Description
IC GATE NAND 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14023BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8.8mA, 8.8mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4023BMTexas Instruments0296-25941-5-ND¥4.86442Direct
CD4023BM96Texas Instruments2,038296-41218-1-ND¥4.38000Direct
CD4023BMTTexas Instruments386296-CD4023BMTCT-ND¥9.51000Direct
CD4023BMTE4Texas Instruments0CD4023BMTE4-ND¥4.82891Direct
HEC4023BT,112NXP USA Inc.0HEC4023BT,112-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.58000¥25.80
25¥2.30240¥57.56
100¥1.99560¥199.56
250¥1.84884¥462.21
500¥1.76084¥880.42
1,000¥1.69427¥1,694.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.61172¥4,029.30
5,000¥1.56554¥7,827.70
Manufacturers Standard Package