
MC14011UBDR2G | |
|---|---|
DigiKey Part Number | MC14011UBDR2GOSTR-ND - Tape & Reel (TR) MC14011UBDR2GOSCT-ND - Cut Tape (CT) MC14011UBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14011UBDR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14011UBDR2G Models |
Category | Current - Output High, Low 3.5mA, 8.8mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4011UBM | Texas Instruments | 222 | 296-14245-5-ND | ¥9.51000 | Direct |
| CD4011UBM96 | Texas Instruments | 15,798 | 296-31484-1-ND | ¥5.04000 | Direct |
| CD4011UBMT | Texas Instruments | 695 | 296-CD4011UBMTCT-ND | ¥9.51000 | Direct |
| CD4011BM | Texas Instruments | 4,946 | 296-3507-5-ND | ¥9.94000 | Similar |
| CD4011BM96 | Texas Instruments | 52,124 | 296-14474-1-ND | ¥5.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.66300 | ¥26.63 |
| 25 | ¥2.37520 | ¥59.38 |
| 100 | ¥2.05920 | ¥205.92 |
| 250 | ¥1.90904 | ¥477.26 |
| 500 | ¥1.81840 | ¥909.20 |
| 1,000 | ¥1.75241 | ¥1,752.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.66525 | ¥4,163.12 |
| 5,000 | ¥1.61781 | ¥8,089.05 |

