NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4011UBM96

DigiKey Part Number
296-31484-2-ND - Tape & Reel (TR)
296-31484-1-ND - Cut Tape (CT)
296-31484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4011UBM96
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4011UBM96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1V ~ 2.5V
Series
Input Logic Level - High
4V ~ 12.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HEF4011BT-Q100JNexperia USA Inc.2,3451727-HEF4011BT-Q100JCT-ND¥2.98000Similar
MC14011UBDGonsemi650MC14011UBDGOS-ND¥2.18018Similar
NLV14011UBDR2Gonsemi0488-NLV14011UBDR2GCT-ND¥7.77000Similar
In-Stock: 15,798
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.55600¥35.56
25¥3.18880¥79.72
100¥2.78290¥278.29
250¥2.58852¥647.13
500¥2.47124¥1,235.62
1,000¥2.41674¥2,416.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.46096¥6,152.40
5,000¥2.39460¥11,973.00
7,500¥2.36137¥17,710.28
12,500¥2.32455¥29,056.88
17,500¥2.30302¥40,302.85
25,000¥2.28233¥57,058.25
Manufacturers Standard Package