MC10LVEP16D | ||
---|---|---|
DigiKey Part Number | MC10LVEP16DOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC10LVEP16D | |
Description | IC RECEIVER/DRVR ECL DIFF 8SOIC | |
Customer Reference | ||
Detailed Description | Differential Receiver/Driver IC 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC10LVEP16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 2.375V ~ 3.8V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |