MC10EP16VADR2 | ||
---|---|---|
DigiKey Part Number | MC10EP16VADR2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MC10EP16VADR2 | |
Description | IC RCVR/DRVR 5V DIFF ECL 8-SOIC | |
Customer Reference | ||
Detailed Description | Differential Receiver/Driver IC 8-SOIC | |
EDA/CAD Models | MC10EP16VADR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |