MC100LVE111FNG | |
---|---|
DigiKey Part Number | MC100LVE111FNGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVE111FNG |
Description | IC CLK BUFFER 1:9 1.5GHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 1.5 GHz 28-LCC (J-Lead) |
EDA/CAD Models | MC100LVE111FNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.71000 | ¥113.71 |
10 | ¥104.50400 | ¥1,045.04 |
37 | ¥100.17162 | ¥3,706.35 |