Direct

MC100EPT22DG | |
|---|---|
DigiKey Part Number | MC100EPT22DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT22DG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT22DG Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65EPT22D | Texas Instruments | 169 | 296-24067-5-ND | ¥35.23000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.77000 | ¥84.77 |
| 10 | ¥66.19300 | ¥661.93 |
| 98 | ¥56.50265 | ¥5,537.26 |
| 196 | ¥54.59505 | ¥10,700.63 |
| 294 | ¥53.63935 | ¥15,769.97 |
| 588 | ¥52.23838 | ¥30,716.17 |
| 1,078 | ¥51.21782 | ¥55,212.81 |



