
MC100EPT23DG | |
|---|---|
DigiKey Part Number | MC100EPT23DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT23DG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT23DG Models |
Category | Input Signal CML, LVDS, LVPECL |
Manufacturer onsemi | Output Signal LVTTL, LVCMOS |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EPT23LZG | Microchip Technology | 247 | 576-1369-ND | ¥14.14000 | Direct |
| SY55855VKG-TR | Microchip Technology | 1,631 | SY55855VKG-CT-ND | ¥68.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.68000 | ¥95.68 |
| 10 | ¥74.98400 | ¥749.84 |
| 98 | ¥64.21571 | ¥6,293.14 |
| 196 | ¥62.09372 | ¥12,170.37 |
| 294 | ¥61.03146 | ¥17,943.25 |
| 588 | ¥59.47310 | ¥34,970.18 |
| 1,078 | ¥58.33846 | ¥62,888.86 |


