MC100E195FN | ||
---|---|---|
DigiKey Part Number | MC100E195FNOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC100E195FN | |
Description | IC DELAY LINE 128TAP PROG 28PLCC | |
Customer Reference | ||
Detailed Description | Delay Line IC Programmable 128 Tap 1.39ns ~ 3.63ns 28-LCC (J-Lead) | |
EDA/CAD Models | MC100E195FN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Taps/Steps | 128 | |
Function | Programmable | |
Delay to 1st Tap | 1.39ns | |
Tap Increment | 20 ps | |
Available Total Delays | 1.39ns ~ 3.63ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |