MC100E142FN | ||
---|---|---|
DigiKey Part Number | MC100E142FNOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC100E142FN | |
Description | IC REGISTER SHFT 9BIT ECL 28PLCC | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 9 Bit 28-PLCC (11.51x11.51) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC100E142FN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Function | Universal | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |