MC100E107FNR2 | ||
---|---|---|
DigiKey Part Number | MC100E107FNR2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MC100E107FNR2 | |
Description | IC GATE XOR/XNOR QUINT 28-PLCC | |
Customer Reference | ||
Detailed Description | XOR/XNOR Gate Configurable 5 Circuit 10 Input (2, 2, 2, 2, 2) Input 28-PLCC (11.51x11.51) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC100E107FNR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 5 | |
Number of Inputs | 10 Input (2, 2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥55.96722 | ¥27,983.61 |
1,000 | ¥53.06522 | ¥53,065.22 |