
MBRA340T3G | |
|---|---|
DigiKey Part Number | MBRA340T3GOSTR-ND - Tape & Reel (TR) MBRA340T3GOSCT-ND - Cut Tape (CT) MBRA340T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRA340T3G |
Description | DIODE SCHOTTKY 40V 3A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA340T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340A-E3/61T | Vishay General Semiconductor - Diodes Division | 14,298 | B340A-E3/61TGICT-ND | ¥5.29000 | Similar |
| CDBA340-HF | Comchip Technology | 81,473 | 641-1748-1-ND | ¥4.63000 | Similar |
| RB058L-40TE25 | Rohm Semiconductor | 2,943 | RB058L-40TE25CT-ND | ¥8.85000 | Similar |
| SBR3A40SAQ-13 | Diodes Incorporated | 2,877 | SBR3A40SAQ-13DICT-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.89600 | ¥48.96 |
| 100 | ¥3.17570 | ¥317.57 |
| 500 | ¥2.43468 | ¥1,217.34 |
| 1,000 | ¥2.19585 | ¥2,195.85 |
| 2,000 | ¥1.99481 | ¥3,989.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.64546 | ¥8,227.30 |
| 10,000 | ¥1.52087 | ¥15,208.70 |










