Diode 40 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA340-HF

DigiKey Part Number
641-1748-2-ND - Tape & Reel (TR)
641-1748-1-ND - Cut Tape (CT)
641-1748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA340-HF
Description
DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA340-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81,473
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥2.82800¥28.28
100¥1.79620¥179.62
500¥1.34916¥674.58
1,000¥1.20477¥1,204.77
2,000¥1.08308¥2,166.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.95118¥4,755.90
10,000¥0.86959¥8,695.90
15,000¥0.82801¥12,420.15
25,000¥0.78129¥19,532.25
35,000¥0.75362¥26,376.70
50,000¥0.72673¥36,336.50
Manufacturers Standard Package