Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±2% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431SACM3X

DigiKey Part Number
LM431SACM3XCT-ND - Cut Tape (CT)
LM431SACM3XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM431SACM3X
Description
IC VREF SHUNT ADJ 2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431SACM3X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2%
Manufacturer
onsemi
Temperature Coefficient
50ppm/°C Typical
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-25°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP431AISNT1Gonsemi4,169NCP431AISNT1GOSCT-ND¥2.81000MFR Recommended
NCP431BISNT1Gonsemi4,887NCP431BISNT1GOSCT-ND¥2.98000MFR Recommended
NCP432BCSNT1Gonsemi16,464NCP432BCSNT1GOSCT-ND¥2.32000Similar
NCP432BVSNT1Gonsemi109NCP432BVSNT1GOSCT-ND¥2.40000Similar
AS431IANTR-G1Diodes Incorporated2,783AS431IANTR-G1DICT-ND¥1.49000Similar
In-Stock: 186
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.14100¥11.41
25¥1.00560¥25.14
100¥0.85680¥85.68
250¥0.78564¥196.41
500¥0.74282¥371.41
1,000¥0.70758¥707.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.