
LM293DMR2G | |
|---|---|
DigiKey Part Number | LM293DMR2GOSTR-ND - Tape & Reel (TR) LM293DMR2GOSCT-ND - Cut Tape (CT) LM293DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293DMR2G |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM293DMR2G Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-MSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS393MMTR-G1 | Diodes Incorporated | 15,004 | AS393MMTR-G1DICT-ND | ¥0.16000 | Similar |
| BA2903YFVM-CTR | Rohm Semiconductor | 1,985 | BA2903YFVM-CCT-ND | ¥0.66000 | Similar |
| LM2903YST | STMicroelectronics | 15,253 | 497-14379-1-ND | ¥0.41000 | Similar |
| LM293ADGKR | Texas Instruments | 10,255 | 296-17218-1-ND | ¥0.35000 | Similar |
| LM393PT | STMicroelectronics | 16,364 | 497-7333-1-ND | ¥0.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.10100 | ¥21.01 |
| 25 | ¥1.86920 | ¥46.73 |
| 100 | ¥1.61180 | ¥161.18 |
| 250 | ¥1.48928 | ¥372.32 |
| 500 | ¥1.41532 | ¥707.66 |
| 1,000 | ¥1.35471 | ¥1,354.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.22681 | ¥4,907.24 |
| 8,000 | ¥1.19394 | ¥9,551.52 |


