
BA2903YFVM-CTR | |
|---|---|
DigiKey Part Number | BA2903YFVM-CTR-ND - Tape & Reel (TR) BA2903YFVM-CCT-ND - Cut Tape (CT) BA2903YFVM-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903YFVM-CTR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2903YFVM-CTR Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903BHQDGKRQ1 | Texas Instruments | 2,044 | 296-LM2903BHQDGKRQ1CT-ND | ¥6.12000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.83700 | ¥38.37 |
| 25 | ¥3.44360 | ¥86.09 |
| 100 | ¥3.00610 | ¥300.61 |
| 250 | ¥2.79824 | ¥699.56 |
| 500 | ¥2.67270 | ¥1,336.35 |
| 1,000 | ¥2.56932 | ¥2,569.32 |

