
LM293ADGKR | |
|---|---|
DigiKey Part Number | 296-17218-2-ND - Tape & Reel (TR) 296-17218-1-ND - Cut Tape (CT) 296-17218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293ADGKR |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM293ADGKR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 10 | ¥2.16700 | ¥21.67 |
| 25 | ¥1.93040 | ¥48.26 |
| 100 | ¥1.66250 | ¥166.25 |
| 250 | ¥1.53524 | ¥383.81 |
| 500 | ¥1.45878 | ¥729.39 |
| 1,000 | ¥1.39575 | ¥1,395.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.32914 | ¥3,322.85 |
| 5,000 | ¥1.28901 | ¥6,445.05 |
| 7,500 | ¥1.26892 | ¥9,516.90 |
| 12,500 | ¥1.24665 | ¥15,583.12 |
| 17,500 | ¥1.23364 | ¥21,588.70 |
| 25,000 | ¥1.22112 | ¥30,528.00 |


