LM2931Z-5.0RAG | |
---|---|
DigiKey Part Number | LM2931Z-5.0RAGOSTR-ND - Tape & Reel (TR) LM2931Z-5.0RAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2931Z-5.0RAG |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931Z-5.0RAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.56600 | ¥55.66 |
25 | ¥5.23120 | ¥130.78 |
100 | ¥3.96540 | ¥396.54 |
250 | ¥3.37492 | ¥843.73 |
500 | ¥3.20612 | ¥1,603.06 |
1,000 | ¥2.44679 | ¥2,446.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.27800 | ¥4,556.00 |
6,000 | ¥2.19364 | ¥13,161.84 |
10,000 | ¥2.10927 | ¥21,092.70 |