LM285D-2.5G | ||
---|---|---|
DigiKey Part Number | LM285D-2.5GOS-ND | |
Manufacturer | ||
Manufacturer Product Number | LM285D-2.5G | |
Description | IC VREF SHUNT 1.5% 8SOIC | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM285D-2.5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 80ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 30 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.14900 | ¥61.49 |
98 | ¥4.37612 | ¥428.86 |
294 | ¥3.72463 | ¥1,095.04 |
588 | ¥3.53825 | ¥2,080.49 |
1,078 | ¥2.70025 | ¥2,910.87 |
2,548 | ¥2.51403 | ¥6,405.75 |
5,096 | ¥2.42094 | ¥12,337.11 |