LC898201TA-NH | ||
---|---|---|
DigiKey Part Number | 488-LC898201TA-NHTR-ND - Tape & Reel (TR) 488-LC898201TA-NHCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LC898201TA-NH | |
Description | IC MTR DRV BIPLR 2.7-3.6V 64TQFP | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver CMOS SPI 64-TQFP (7x7) | |
EDA/CAD Models | LC898201TA-NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC, Voice Coil Motor | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (14) | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 200mA, 300mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Load | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.03000 | ¥92.03 |
10 | ¥83.15200 | ¥831.52 |
25 | ¥79.28560 | ¥1,982.14 |
100 | ¥65.74760 | ¥6,574.76 |
250 | ¥59.94684 | ¥14,986.71 |