LC72720YVS-MPB-E | |
---|---|
DigiKey Part Number | LC72720YVS-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LC72720YVS-MPB-E |
Description | RF DEMODULATOR IC 30SSOP |
Customer Reference | |
Detailed Description | RF Demodulator IC 30-LSSOP (0.220", 5.60mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LC72720YVS-MPB-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | - | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | 31dB | |
Noise Figure | - | |
Current - Supply | 6 mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 30-SSOP | |
Base Product Number |