MFR Recommended
Similar

LB11660FV-TLM-H | |
|---|---|
DigiKey Part Number | LB11660FV-TLM-HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11660FV-TLM-H |
Description | IC MOTOR DRIVER 4V-15V 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel, PWM 16-SSOP |
EDA/CAD Models | LB11660FV-TLM-H Models |
Category | Applications Fan Motor Driver |
Manufacturer onsemi | Current - Output 1.5A |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 15V |
Part Status Obsolete | Voltage - Load 3V ~ 15V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -30°C ~ 90°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration High Side (2) | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Interface Parallel, PWM | Supplier Device Package 16-SSOP |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD61245EFV-E2 | Rohm Semiconductor | 0 | BD61245EFV-E2CT-ND | ¥9.62826 | MFR Recommended |
| BD6971FS-E2 | Rohm Semiconductor | 2,500 | BD6971FS-E2CT-ND | ¥10.83000 | Similar |



