Multiphase Motor Driver DMOS PWM 16-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiphase Motor Driver DMOS PWM 16-HTSSOP-B
Choosing the Right Motor Driver

BD61245EFV-E2

DigiKey Part Number
BD61245EFV-E2TR-ND - Tape & Reel (TR)
BD61245EFV-E2CT-ND - Cut Tape (CT)
BD61245EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD61245EFV-E2
Description
IC MOTOR DRIVER HTSSOP-B16
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver DMOS PWM 16-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD61245EFV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Rohm Semiconductor
Current - Output
1.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4V ~ 16V
Part Status
Active
Voltage - Load
0.44V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 105°C (TA)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
16-VSSOP (0.173", 4.40mm Width) Exposed Pad
Output Configuration
Half Bridge (2)
Supplier Device Package
16-HTSSOP-B
Interface
PWM
Base Product Number
Technology
DMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.62826¥24,070.65
Manufacturers Standard Package