Motor Driver Power MOSFET PWM 16-SSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6971FS-E2

DigiKey Part Number
846-BD6971FS-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6971FS-E2
Description
IC MOTOR DRIVER 0V-7V 16SSOPA
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 16-SSOP-A
Datasheet
 Datasheet
EDA/CAD Models
BD6971FS-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Fan Motor Driver
Manufacturer
Rohm Semiconductor
Current - Output
1A
Packaging
Tape & Reel (TR)
Voltage - Supply
0V ~ 7V
Part Status
Not For New Designs
Voltage - Load
3.5V ~ 17V
Motor Type - AC, DC
Brushless DC (BLDC)
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
16-LSOP (0.173", 4.40mm Width)
Interface
PWM
Supplier Device Package
16-SSOP-A
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD6971FS-E2Rohm Semiconductor2,500BD6971FS-E2CT-ND¥10.83000Parametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.00448¥17,511.20
Manufacturers Standard Package