LA1837L-E | |
---|---|
DigiKey Part Number | LA1837L-E-ND |
Manufacturer | |
Manufacturer Product Number | LA1837L-E |
Description | IC AM/FM 1CHIP HOME TUNER S018 |
Customer Reference | |
Detailed Description | RF IC AM, FM, Tuner AM, FM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | AM, FM, Tuner | |
Frequency | - | |
RF Type | AM, FM | |
Secondary Attributes | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |