
KSA1013YBU | |
|---|---|
DigiKey Part Number | KSA1013YBUFS-ND |
Manufacturer | |
Manufacturer Product Number | KSA1013YBU |
Description | TRANS PNP 160V 1A TO-92-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1 A 50MHz 900 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 200mA, 5V |
Mfr | Power - Max 900 mW |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.84600 | ¥38.46 |
| 100 | ¥2.48020 | ¥248.02 |
| 500 | ¥1.88970 | ¥944.85 |
| 1,000 | ¥1.69924 | ¥1,699.24 |
| 2,000 | ¥1.53876 | ¥3,077.52 |
| 6,000 | ¥1.33490 | ¥8,009.40 |
| 12,000 | ¥1.23226 | ¥14,787.12 |
| 54,000 | ¥1.11128 | ¥60,009.12 |








