J112RL1G | ||
---|---|---|
DigiKey Part Number | J112RL1G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | J112RL1G | |
Description | JFET N-CH 35V TO92 | |
Customer Reference | ||
Detailed Description | JFET N-Channel 35 V 350 mW Through Hole TO-92 (TO-226) | |
Datasheet | Datasheet | |
EDA/CAD Models | J112RL1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 50 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body (Formed Leads) | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |