ISL9V5036S3ST | ||
---|---|---|
DigiKey Part Number | ISL9V5036S3STTR-ND - Tape & Reel (TR) ISL9V5036S3STCT-ND - Cut Tape (CT) ISL9V5036S3STDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL9V5036S3ST | |
Description | IGBT 390V 46A 250W TO263AB | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 390 V 46 A 250 W Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL9V5036S3ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 390 V | |
Current - Collector (Ic) (Max) | 46 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 10A | |
Power - Max | 250 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 32 nC | |
Td (on/off) @ 25°C | -/10.8µs | |
Test Condition | 300V, 1kOhm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥32.25500 | ¥322.55 |
100 | ¥26.09590 | ¥2,609.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥23.19613 | ¥18,556.90 |
1,600 | ¥19.86169 | ¥31,778.70 |
2,400 | ¥18.70188 | ¥44,884.51 |