HUF75329D3ST | ||
---|---|---|
DigiKey Part Number | HUF75329D3STFSTR-ND - Tape & Reel (TR) HUF75329D3STFSCT-ND - Cut Tape (CT) HUF75329D3STFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HUF75329D3ST | |
Description | MOSFET N-CH 55V 20A TO252AA | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 55 V 20A (Tc) 128W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 20 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 128W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.16200 | ¥71.62 |
100 | ¥5.57300 | ¥557.30 |
500 | ¥4.72376 | ¥2,361.88 |
1,000 | ¥3.84810 | ¥3,848.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.62250 | ¥9,056.25 |
5,000 | ¥3.45000 | ¥17,250.00 |
12,500 | ¥3.29076 | ¥41,134.50 |