H11A1SM | ||
---|---|---|
DigiKey Part Number | H11A1SM-ND | |
Manufacturer | ||
Manufacturer Product Number | H11A1SM | |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | H11A1SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
50 | ¥3.87780 | ¥193.89 |
100 | ¥2.56540 | ¥256.54 |
1,000 | ¥1.98097 | ¥1,980.97 |
2,000 | ¥1.79001 | ¥3,580.02 |
5,000 | ¥1.67068 | ¥8,353.40 |
10,000 | ¥1.61100 | ¥16,110.00 |
25,000 | ¥1.58714 | ¥39,678.50 |