Similar
Similar
Similar
Similar

FXLA101L6X | |
|---|---|
DigiKey Part Number | FXLA101L6XTR-ND - Tape & Reel (TR) FXLA101L6XCT-ND - Cut Tape (CT) FXLA101L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLA101L6X |
Description | IC XLTR VL BIDIR 6-MICROPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 140Mbps 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FXLA101L6X Models |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 140Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-UFDFN |
Channels per Circuit 1 | Supplier Device Package 6-MicroPak |
Voltage - VCCA 1.1 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1T45DW-7 | Diodes Incorporated | 0 | 31-74LVC1T45DW-7CT-ND | ¥1.24000 | Similar |
| ADG3233BRMZ | Analog Devices Inc. | 450 | ADG3233BRMZ-ND | ¥24.81000 | Similar |
| LTC1555CGN#PBF | Analog Devices Inc. | 0 | 505-LTC1555CGN#PBF-ND | ¥60.69680 | Similar |
| PI4ULS5V201XVEX | Diodes Incorporated | 0 | PI4ULS5V201XVEX-ND | ¥2.49622 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.96800 | ¥19.68 |
| 25 | ¥1.74680 | ¥43.67 |
| 100 | ¥1.50680 | ¥150.68 |
| 250 | ¥1.39168 | ¥347.92 |
| 500 | ¥1.32220 | ¥661.10 |
| 1,000 | ¥1.26514 | ¥1,265.14 |
| 2,500 | ¥1.25393 | ¥3,134.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.16862 | ¥5,843.10 |
| 10,000 | ¥1.13873 | ¥11,387.30 |







