
FSUSB242UCX-Z002 | |
|---|---|
DigiKey Part Number | 488-FSUSB242UCX-Z002CT-ND - Cut Tape (CT) 488-FSUSB242UCX-Z002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSUSB242UCX-Z002 |
Description | IC USB SWITCH TYPE C WLCSP9 |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 9-WLCSP (1.2x1.2) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2.7V ~ 5.5V |
Manufacturer onsemi | -3db Bandwidth 1GHz |
Packaging Cut Tape (CT) Digi-Reel® | Features Break-Before-Make, USB 2.0 |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 9-UFBGA, WLCSP |
Switch Circuit DPDT | Supplier Device Package 9-WLCSP (1.2x1.2) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 5Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.44000 | ¥34.40 |
| 25 | ¥3.08320 | ¥77.08 |
| 100 | ¥2.68690 | ¥268.69 |
| 250 | ¥2.49820 | ¥624.55 |
| 500 | ¥2.38474 | ¥1,192.37 |
| 1,000 | ¥2.34339 | ¥2,343.39 |






