Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

FST3253MTCX | |
|---|---|
DigiKey Part Number | FST3253MTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FST3253MTCX |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST3253MTCX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3253PW,118 | Nexperia USA Inc. | 2,229 | 1727-4407-1-ND | ¥3.64000 | Direct |
| CBT3253APW,118 | Nexperia USA Inc. | 3,139 | 1727-6736-1-ND | ¥3.72000 | Direct |
| CBT3253ADS,118 | Nexperia USA Inc. | 0 | 1727-CBT3253ADS,118TR-ND | ¥3.77105 | Similar |
| PI5C3253LEX | Diodes Incorporated | 0 | PI5C3253LEX-ND | ¥2.92923 | Similar |
| QS3253QG | Renesas Electronics Corporation | 1,649 | 800-2187-ND | ¥6.53000 | Similar |








