Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI5C3253LEX | |
|---|---|
DigiKey Part Number | PI5C3253LEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5C3253LEX |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FST3253MTCX | onsemi | 0 | FST3253MTCXTR-ND | ¥0.00000 | Similar |
| SN74CBT3253PWR | Texas Instruments | 0 | 296-1167-1-ND | ¥6.45000 | Similar |
| CBT3253APW,118 | Nexperia USA Inc. | 3,139 | 1727-6736-1-ND | ¥3.72000 | Parametric Equivalent |
| SN74CBT3253CPW | Texas Instruments | 375 | 296-SN74CBT3253CPW-ND | ¥9.18000 | Parametric Equivalent |
| SN74CBT3253CPWR | Texas Instruments | 0 | 296-19207-1-ND | ¥5.38000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.92923 | ¥7,323.07 |




