Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3253DBQR

DigiKey Part Number
296-6433-2-ND - Tape & Reel (TR)
296-6433-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBT3253DBQR
Description
IC MUX/DEMUX 2 X 4:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3253DBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SSOP
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5C3253QEXDiodes Incorporated7,735PI5C3253QEXDICT-ND¥3.23000Similar
QS3253QGRenesas Electronics Corporation1,649800-2187-ND¥6.53000Similar
QS3253QG8Renesas Electronics Corporation650800-1725-1-ND¥6.53000Similar
In-Stock: 2,353
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.82900¥38.29
25¥3.43360¥85.84
100¥3.00040¥300.04
250¥2.79360¥698.40
500¥2.66890¥1,334.45
1,000¥2.56610¥2,566.10
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.50706¥6,267.65
5,000¥2.33416¥11,670.80
12,500¥2.24771¥28,096.38
25,000¥2.16126¥54,031.50
Manufacturers Standard Package