FSL306LRLX | ||
---|---|---|
DigiKey Part Number | FSL306LRLXTR-ND - Tape & Reel (TR) FSL306LRLXCT-ND - Cut Tape (CT) FSL306LRLXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FSL306LRLX | |
Description | IC OFFLINE SWITCH MULT TOP 7LSOP | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Buck, Flyback Topology 50kHz 7-LSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 26V | |
Duty Cycle | - | |
Frequency - Switching | 50kHz | |
Power (Watts) | 7 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | 7-LSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.31200 | ¥113.12 |
25 | ¥10.67200 | ¥266.80 |
100 | ¥8.53850 | ¥853.85 |
250 | ¥7.47116 | ¥1,867.79 |
500 | ¥7.25772 | ¥3,628.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.76354 | ¥5,763.54 |
2,000 | ¥5.55005 | ¥11,100.10 |
5,000 | ¥5.33658 | ¥26,682.90 |
10,000 | ¥5.28374 | ¥52,837.40 |