FSBB15CH60B | ||
---|---|---|
DigiKey Part Number | FSBB15CH60B-ND | |
Manufacturer | ||
Manufacturer Product Number | FSBB15CH60B | |
Description | MODULE SPM 600V 15A 3PH SPM27CC | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 15 A 27-PowerDIP Module (1.205", 30.60mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FSBB15CH60B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |