FSB50450A | ||
---|---|---|
DigiKey Part Number | FSB50450AOS-ND | |
Manufacturer | ||
Manufacturer Product Number | FSB50450A | |
Description | MODULE SPM 500V 1.5A 23PWRDIP | |
Customer Reference | ||
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerDIP Module (0.573", 14.56mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FSB50450A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 1.5 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.573", 14.56mm) | |
Base Product Number |