FQB9N08LTM | |
---|---|
DigiKey Part Number | FQB9N08LTM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB9N08LTM |
Description | MOSFET N-CH 80V 9.3A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 9.3A (Tc) 3.75W (Ta), 40W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB9N08LTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 210mOhm @ 4.65A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.64785 | ¥2,918.28 |
1,600 | ¥3.10451 | ¥4,967.22 |
2,400 | ¥2.76495 | ¥6,635.88 |
5,600 | ¥2.61943 | ¥14,668.81 |
20,000 | ¥2.42540 | ¥48,508.00 |