FQB3N25TM | |
---|---|
DigiKey Part Number | FQB3N25TM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB3N25TM |
Description | MOSFET N-CH 250V 2.8A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 2.8A (Tc) 3.13W (Ta), 45W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB3N25TM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.13W (Ta), 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |