FPF1504LBUCX | |
---|---|
DigiKey Part Number | FPF1504LBUCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF1504LBUCX |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.81883 | ¥8,456.49 |
6,000 | ¥2.71287 | ¥16,277.22 |
15,000 | ¥2.62809 | ¥39,421.35 |
30,000 | ¥2.62306 | ¥78,691.80 |