FOD4108SD | ||
---|---|---|
DigiKey Part Number | FOD4108SDTR-ND - Tape & Reel (TR) FOD4108SDCT-ND - Cut Tape (CT) FOD4108SDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FOD4108SD | |
Description | OPTOISOLATOR 5KV TRIAC 6SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥21.95600 | ¥219.56 |
100 | ¥17.98380 | ¥1,798.38 |
500 | ¥15.16108 | ¥7,580.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.90637 | ¥13,906.37 |
2,000 | ¥13.33125 | ¥26,662.50 |
5,000 | ¥13.06985 | ¥65,349.25 |