FLD00060 | |
---|---|
DigiKey Part Number | FLD00060TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FLD00060 |
Description | SENSOR OPT 640NM AMBIENT 8SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 640nm I2C 8-LFDFN |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 640nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LFDFN | |
Supplier Device Package | 8-SMD | |
Base Product Number |