FGI3236-F085 | ||
---|---|---|
DigiKey Part Number | FGI3236-F085-ND | |
Manufacturer | ||
Manufacturer Product Number | FGI3236-F085 | |
Description | IGBT 360V 44A 187W I2PAK | |
Customer Reference | ||
Detailed Description | IGBT 360 V 44 A 187 W Through Hole TO-262 (I2PAK) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 360 V | |
Current - Collector (Ic) (Max) | 44 A | |
Vce(on) (Max) @ Vge, Ic | 1.4V @ 4V, 6A | |
Power - Max | 187 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 20 nC | |
Td (on/off) @ 25°C | -/5.4µs | |
Test Condition | 300V, 1kOhm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262 (I2PAK) | |
Base Product Number |